
3640Y2000683FAR | |
|---|---|
DigiKey Part Number | 1608-3640Y2000683FARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640Y2000683FAR |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 3640 (9110 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±1% | Size / Dimension 0.362" L x 0.400" W (9.20mm x 10.16mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 115,29822 € | 57.649,11 € |
| Unit Price without VAT: | 115,29822 € |
|---|---|
| Unit Price with VAT: | 137,20488 € |

