


2225Y6300105KSTWS2 | |
|---|---|
DigiKey Part Number | 1608-2225Y6300105KSTWS2TR-ND - Tape & Reel (TR) 1608-2225Y6300105KSTWS2CT-ND - Cut Tape (CT) 1608-2225Y6300105KSTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y6300105KSTWS2 |
Description | 2225 630VDC 1UF 10% X7R(2R1) AEC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 630V Ceramic Capacitor X7R (2R1) 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 7,75000 € | 77,50 € |
| 50 | 6,80560 € | 340,28 € |
| 100 | 6,51330 € | 651,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,01808 € | 3.009,04 € |
| 1.000 | 5,86466 € | 5.864,66 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |


