Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

2220J2K00223KXT | |
|---|---|
DigiKey Part Number | 2220J2K00223KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2K00223KXT |
Description | CAP CER 0.022UF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K00223KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2K00223JXT | Knowles Syfer | 0 | 2220J2K00223JXT-ND | 2,12350 € | Upgrade |
| 2220J2K00223KXR | Knowles Syfer | 0 | 2220J2K00223KXR-ND | 1,50908 € | Parametric Equivalent |
| 2220Y2K00223KST | Knowles Syfer | 0 | 1608-2220Y2K00223KSTTR-ND | 2,12890 € | Parametric Equivalent |
| 2220Y2K00223KXR | Knowles Syfer | 0 | 2220Y2K00223KXR-ND | 1,71658 € | Parametric Equivalent |
| 2220Y2K00223KXT | Knowles Syfer | 0 | 2220Y2K00223KXT-ND | 1,83840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64596 € | 822,98 € |
| Unit Price without VAT: | 1,64596 € |
|---|---|
| Unit Price with VAT: | 1,95869 € |






