


C2220C223KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C223KGRACTUTR-ND - Tape & Reel (TR) 399-C2220C223KGRACTUCT-ND - Cut Tape (CT) 399-C2220C223KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C223KGRACTU |
Description | CAP CER 0.022UF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C223KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32600 € | 13,26 € |
| 50 | 1,07760 € | 53,88 € |
| 100 | 1,00110 € | 100,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87156 € | 435,78 € |
| 1.000 | 0,83147 € | 831,47 € |
| 1.500 | 0,81138 € | 1.217,07 € |
| 2.500 | 0,78911 € | 1.972,77 € |
| 3.500 | 0,77609 € | 2.716,31 € |
| 5.000 | 0,76357 € | 3.817,85 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

