MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar

2211YA250391MXTSPU | |
|---|---|
DigiKey Part Number | 2211YA250391MXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211YA250391MXTSPU |
Description | CAP CER 390PF 250V X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211YA250391MXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±20% | Thickness (Max) 0.100" (2.54mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211YA250391MJTUYX | Knowles Syfer | 0 | 1608-2211YA250391MJTUYXTR-ND | 1,14843 € | MFR Recommended |
| 2211YA250391JXTSPU | Knowles Syfer | 0 | 2211YA250391JXTSPU-ND | 1,52755 € | Upgrade |
| 2211YA250391KXTSPU | Knowles Syfer | 0 | 2211YA250391KXTSPU-ND | 1,16569 € | Upgrade |
| 2211YA250391FCTSPU | Knowles Syfer | 0 | 2211YA250391FCTSPU-ND | 19,31480 € | Similar |
| 2211YA250391GCTSPU | Knowles Syfer | 0 | 2211YA250391GCTSPU-ND | 8,92097 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,12984 € | 847,38 € |
| Unit Price without VAT: | 1,12984 € |
|---|---|
| Unit Price with VAT: | 1,34451 € |


