Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1825J2K00103MXT | |
|---|---|
DigiKey Part Number | 1825J2K00103MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2K00103MXT |
Description | CAP CER 10000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2K00103MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2K00103JXT | Knowles Syfer | 0 | 1825J2K00103JXT-ND | 1,52304 € | Upgrade |
| 1825J2K00103KXT | Knowles Syfer | 400 | 1608-1825J2K00103KXTCT-ND | 2,71000 € | Upgrade |
| 1825Y2K00103MXT | Knowles Syfer | 0 | 1825Y2K00103MXT-ND | 1,53464 € | Parametric Equivalent |
| 1825GC103KAT1A | KYOCERA AVX | 3.019 | 478-4008-1-ND | 1,39000 € | Upgrade |
| 1825GC103KAT2A | KYOCERA AVX | 1.529 | 478-KGM44FR73D103KVCT-ND | 1,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25616 € | 628,08 € |
| Unit Price without VAT: | 1,25616 € |
|---|---|
| Unit Price with VAT: | 1,49483 € |





