
C1825C103KGRACTU | |
|---|---|
DigiKey Part Number | 399-15223-2-ND - Tape & Reel (TR) 399-15223-1-ND - Cut Tape (CT) 399-15223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C103KGRACTU |
Description | CAP CER 10000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C103KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,82520 € | 41,26 € |
| 100 | 0,76250 € | 76,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65668 € | 328,34 € |
| 1.000 | 0,62392 € | 623,92 € |
| 1.500 | 0,60751 € | 911,26 € |
| 2.500 | 0,58932 € | 1.473,30 € |
| 3.500 | 0,57869 € | 2.025,42 € |
| 5.000 | 0,56846 € | 2.842,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

