Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825J1000100GCT | |
|---|---|
DigiKey Part Number | 1825J1000100GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1000100GCT |
Description | CAP CER 10PF 100V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1000100GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J1000100FCT | Knowles Syfer | 0 | 1825J1000100FCT-ND | 8,01992 € | Upgrade |
| 1825J2000100FCT | Knowles Syfer | 0 | 1825J2000100FCT-ND | 5,13740 € | Upgrade |
| 1825J2000100GCT | Knowles Syfer | 0 | 1825J2000100GCT-ND | 2,41976 € | Upgrade |
| 1825J2500100FCT | Knowles Syfer | 0 | 1825J2500100FCT-ND | 5,13740 € | Upgrade |
| 1825J2500100GCT | Knowles Syfer | 0 | 1825J2500100GCT-ND | 2,41976 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,75396 € | 1.876,98 € |
| Unit Price without VAT: | 3,75396 € |
|---|---|
| Unit Price with VAT: | 4,46721 € |


