Upgrade
Upgrade
Upgrade
Parametric Equivalent

1825J5000100GCT | |
|---|---|
DigiKey Part Number | 1825J5000100GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J5000100GCT |
Description | CAP CER 10PF 500V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J5000100GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J5000100FCT | Knowles Syfer | 0 | 1825J5000100FCT-ND | 5,13740 € | Upgrade |
| 1825J6300100FCT | Knowles Syfer | 0 | 1825J6300100FCT-ND | 5,13740 € | Upgrade |
| 1825J6300100GCT | Knowles Syfer | 0 | 1825J6300100GCT-ND | 2,41976 € | Upgrade |
| 1825Y5000100GCT | Knowles Syfer | 0 | 1825Y5000100GCT-ND | 2,80840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41976 € | 1.209,88 € |
| Unit Price without VAT: | 2,41976 € |
|---|---|
| Unit Price with VAT: | 2,87951 € |


