1812Y2500105KSTWS2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 459
Unit Price: 11,79000 €
Datasheet

Similar


TDK
In Stock: 24.141
Unit Price: 1,52000 €
Datasheet
1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2500105KSTWS2

DigiKey Part Number
1608-1812Y2500105KSTWS2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2500105KSTWS2
Description
CAP CER 1UF 250V X7R 1812
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2500105KSTWS2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.126" (3.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes