


1812Y2500105KETWS2 | |
|---|---|
DigiKey Part Number | 1608-1812Y2500105KETWS2TR-ND - Tape & Reel (TR) 1608-1812Y2500105KETWS2CT-ND - Cut Tape (CT) 1608-1812Y2500105KETWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2500105KETWS2 |
Description | CASE SIZE 1812 - FLEXICAP - 500V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2500105KETWS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 € | 10,82 € |
| 10 | 8,34800 € | 83,48 € |
| 50 | 7,37320 € | 368,66 € |
| 100 | 7,22940 € | 722,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,53532 € | 3.267,66 € |
| 1.000 | 6,37472 € | 6.374,72 € |
| Unit Price without VAT: | 10,82000 € |
|---|---|
| Unit Price with VAT: | 12,87580 € |

