Upgrade
Parametric Equivalent
Parametric Equivalent

1812J5000561FCT | |
|---|---|
DigiKey Part Number | 1812J5000561FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5000561FCT |
Description | CAP CER 560PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000561FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J6300561FCT | Knowles Syfer | 0 | 1812J6300561FCT-ND | 1,94762 € | Upgrade |
| 1812J5000561FAT | Knowles Syfer | 0 | 1812J5000561FAT-ND | 5,26478 € | Parametric Equivalent |
| 1812Y5000561FAT | Knowles Syfer | 0 | 1812Y5000561FAT-ND | 6,48814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94762 € | 973,81 € |
| Unit Price without VAT: | 1,94762 € |
|---|---|
| Unit Price with VAT: | 2,31767 € |



