1812J5000561FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,12664 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,48814 €
Datasheet
560 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000561FAT

DigiKey Part Number
1812J5000561FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J5000561FAT
Description
CAP CER 560PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000561FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J6300561FATKnowles Syfer01812J6300561FAT-ND10,12664 €Upgrade
1812Y5000561FATKnowles Syfer01812Y5000561FAT-ND6,48814 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,26478 €2.632,39 €
Manufacturers Standard Package
Unit Price without VAT:5,26478 €
Unit Price with VAT:6,26509 €