Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1808J4K00331MXT | |
|---|---|
DigiKey Part Number | 1808J4K00331MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J4K00331MXT |
Description | CAP CER 330PF 4KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J4K00331MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J4K00331JXT | Knowles Syfer | 0 | 1808J4K00331JXT-ND | 0,73623 € | Upgrade |
| 1808J4K00331KXT | Knowles Syfer | 0 | 1808J4K00331KXT-ND | 0,62597 € | Upgrade |
| 1808J5K00331JXT | Knowles Syfer | 0 | 1808J5K00331JXT-ND | 0,79285 € | Upgrade |
| 1808J5K00331KXT | Knowles Syfer | 0 | 1808J5K00331KXT-ND | 0,67397 € | Upgrade |
| 1808J5K00331MXT | Knowles Syfer | 0 | 1808J5K00331MXT-ND | 0,65319 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60679 € | 910,19 € |
| Unit Price without VAT: | 0,60679 € |
|---|---|
| Unit Price with VAT: | 0,72208 € |


