Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808Y4K00331MXT | |
|---|---|
DigiKey Part Number | 1808Y4K00331MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y4K00331MXT |
Description | CAP CER 330PF 4KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y4K00331MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y4K00331JXT | Knowles Syfer | 0 | 1808Y4K00331JXT-ND | 0,73492 € | Upgrade |
| 1808Y4K00331KXT | Knowles Syfer | 0 | 1808Y4K00331KXT-ND | 0,62501 € | Upgrade |
| 1808Y5K00331JXT | Knowles Syfer | 0 | 1808Y5K00331JXT-ND | 0,79142 € | Upgrade |
| 1808Y5K00331KXT | Knowles Syfer | 0 | 1808Y5K00331KXT-ND | 0,67289 € | Upgrade |
| 1808Y5K00331MXT | Knowles Syfer | 0 | 1808Y5K00331MXT-ND | 0,65199 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60583 € | 908,75 € |
| Unit Price without VAT: | 0,60583 € |
|---|---|
| Unit Price with VAT: | 0,72094 € |


