Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

1808J2000224MXT | |
|---|---|
DigiKey Part Number | 1808J2000224MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2000224MXT |
Description | CAP CER 0.22UF 200V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 200V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2000224MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2000224JXT | Knowles Syfer | 0 | 1808J2000224JXT-ND | 0,55911 € | Upgrade |
| 1808J2000224KXT | Knowles Syfer | 0 | 1808J2000224KXT-ND | 0,47589 € | Upgrade |
| 1808J2500224JXT | Knowles Syfer | 0 | 1808J2500224JXT-ND | 0,55911 € | Upgrade |
| 1808J2500224KXT | Knowles Syfer | 0 | 1808J2500224KXT-ND | 0,47589 € | Upgrade |
| 1808J2500224MXT | Knowles Syfer | 0 | 1808J2500224MXT-ND | 0,46141 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46141 € | 692,12 € |
| Unit Price without VAT: | 0,46141 € |
|---|---|
| Unit Price with VAT: | 0,54908 € |



