
1808PC224KAT1A | |
|---|---|
DigiKey Part Number | 478-3984-2-ND - Tape & Reel (TR) 478-3984-1-ND - Cut Tape (CT) 478-3984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808PC224KAT1A |
Description | CAP CER 0.22UF 250V X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808PC224KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,37390 € | 37,39 € |
| 500 | 0,31226 € | 156,13 € |
| 1.000 | 0,29320 € | 293,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26966 € | 808,98 € |
| 6.000 | 0,25814 € | 1.548,84 € |
| 9.000 | 0,25236 € | 2.271,24 € |
| 15.000 | 0,24596 € | 3.689,40 € |
| 21.000 | 0,24222 € | 5.086,62 € |
| 30.000 | 0,23862 € | 7.158,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

