Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1210J2K00331KXT | |
|---|---|
DigiKey Part Number | 1210J2K00331KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2K00331KXT |
Description | CAP CER 330PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2K00331KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2K00331JXT | Knowles Syfer | 0 | 1210J2K00331JXT-ND | 0,72968 € | Upgrade |
| 1210J2K00331KXR | Knowles Syfer | 0 | 1210J2K00331KXR-ND | 0,53153 € | Parametric Equivalent |
| 1210Y2K00331KXR | Knowles Syfer | 0 | 1210Y2K00331KXR-ND | 0,53017 € | Parametric Equivalent |
| 1210Y2K00331KXT | Knowles Syfer | 0 | 1210Y2K00331KXT-ND | 0,56876 € | Parametric Equivalent |
| C1210C331JGGACTU | KEMET | 2.741 | 399-C1210C331JGGACTUCT-ND | 1,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57019 € | 1.140,38 € |
| Unit Price without VAT: | 0,57019 € |
|---|---|
| Unit Price with VAT: | 0,67853 € |



