Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

0805J2000223JXT | |
|---|---|
DigiKey Part Number | 0805J2000223JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2000223JXT |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2000223JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500223JXT | Knowles Syfer | 0 | 0805J2500223JXT-ND | 0,20294 € | Upgrade |
| 0805J2000223JDT | Knowles Syfer | 0 | 0805J2000223JDT-ND | 0,51846 € | Parametric Equivalent |
| 0805Y2000223JDT | Knowles Syfer | 0 | 0805Y2000223JDT-ND | 0,56102 € | Parametric Equivalent |
| 0805Y2000223JET | Knowles Syfer | 0 | 0805Y2000223JET-ND | 0,49722 € | Parametric Equivalent |
| KGM21AR72D223JU | KYOCERA AVX | 530 | 478-KGM21AR72D223JUCT-ND | 0,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20294 € | 608,82 € |
| Unit Price without VAT: | 0,20294 € |
|---|---|
| Unit Price with VAT: | 0,24150 € |





