
KGM21AR72D223JU | |
---|---|
DigiKey Part Number | 478-KGM21AR72D223JUTR-ND - Tape & Reel (TR) 478-KGM21AR72D223JUCT-ND - Cut Tape (CT) 478-KGM21AR72D223JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D223JU |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D223JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19100 € | 1,91 € |
50 | 0,14080 € | 7,04 € |
100 | 0,12540 € | 12,54 € |
500 | 0,09946 € | 49,73 € |
1.000 | 0,09142 € | 91,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09023 € | 180,46 € |
4.000 | 0,08452 € | 338,08 € |
6.000 | 0,08166 € | 489,96 € |
10.000 | 0,07849 € | 784,90 € |
14.000 | 0,07664 € | 1.072,96 € |
20.000 | 0,07486 € | 1.497,20 € |
24.000 | 0,07402 € | 1.776,48 € |
48.000 | 0,07118 € | 3.416,64 € |
50.000 | 0,07102 € | 3.551,00 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |