Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

0603J1000331JAT | |
|---|---|
DigiKey Part Number | 0603J1000331JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000331JAT |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000331JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000331FAT | Knowles Syfer | 0 | 0603J1000331FAT-ND | 0,65198 € | Upgrade |
| 0603J1000331GAT | Knowles Syfer | 0 | 0603J1000331GAT-ND | 0,34155 € | Upgrade |
| 0603Y1000331JAT | Knowles Syfer | 0 | 0603Y1000331JAT-ND | 0,19934 € | Parametric Equivalent |
| AC0603JRNPO0BN331 | YAGEO | 15.194 | 13-AC0603JRNPO0BN331CT-ND | 0,13000 € | Direct |
| CGA3E2C0G2A331J080AA | TDK | 33.869 | 445-5730-1-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19640 € | 785,60 € |
| Unit Price without VAT: | 0,19640 € |
|---|---|
| Unit Price with VAT: | 0,23372 € |






