
C0603C331JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11885-2-ND - Tape & Reel (TR) 399-11885-1-ND - Cut Tape (CT) 399-11885-6-ND - Digi-Reel® |
Manufacturer | KEMET |
Manufacturer Product Number | C0603C331JAGACAUTO |
Description | CAP CER 330PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05900 € | 0,59 € |
50 | 0,04120 € | 2,06 € |
100 | 0,03570 € | 3,57 € |
500 | 0,02650 € | 13,25 € |
1.000 | 0,02368 € | 23,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01857 € | 74,28 € |
8.000 | 0,01656 € | 132,48 € |
12.000 | 0,01647 € | 197,64 € |
20.000 | 0,01625 € | 325,00 € |
28.000 | 0,01574 € | 440,72 € |
40.000 | 0,01526 € | 610,40 € |
48.000 | 0,01502 € | 720,96 € |
96.000 | 0,01480 € | 1.420,80 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |