0603J0633P30DCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18499 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18499 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,16350 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


KEMET
In Stock: 10.837
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 466
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06958 €
Datasheet

Upgrade


TDK
In Stock: 3.958
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 4.715
Unit Price: 0,11000 €
Datasheet

Upgrade


YAGEO
In Stock: 85
Unit Price: 0,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 478
Unit Price: 0,48000 €
Datasheet
3.3 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0633P30DCT

DigiKey Part Number
0603J0633P30DCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0633P30DCT
Description
CAP CER 3.3PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0633P30DCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0633P30BCTKnowles Syfer00603J0633P30BCT-ND0,18499 €Upgrade
0603J0633P30CCTKnowles Syfer00603J0633P30CCT-ND0,15306 €Upgrade
0603J1003P30BCTKnowles Syfer01608-1452-2-ND0,18499 €Upgrade
0603J1003P30CCTKnowles Syfer00603J1003P30CCT-ND0,15306 €Upgrade
0603J1003P30DCTKnowles Syfer00603J1003P30DCT-ND0,15306 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15306 €612,24 €
Manufacturers Standard Package
Unit Price without VAT:0,15306 €
Unit Price with VAT:0,18214 €