0603J0500390GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31488 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31488 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16679 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31488 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16679 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31488 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,16679 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,27469 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,27078 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,19405 €
Datasheet

Direct


YAGEO
In Stock: 5.042
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.645
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27944 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,43175 €
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500390GCT

DigiKey Part Number
0603J0500390GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500390GCT
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500390GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16679 €667,16 €
Manufacturers Standard Package
Unit Price without VAT:0,16679 €
Unit Price with VAT:0,19848 €