
KGM15ACG1H390GT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H390GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H390GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H390GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H390GT |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H390GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05300 € | 0,53 € |
50 | 0,03700 € | 1,85 € |
100 | 0,03210 € | 3,21 € |
500 | 0,02368 € | 11,84 € |
1.000 | 0,02109 € | 21,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01759 € | 70,36 € |
8.000 | 0,01614 € | 129,12 € |
12.000 | 0,01541 € | 184,92 € |
20.000 | 0,01461 € | 292,20 € |
28.000 | 0,01413 € | 395,64 € |
40.000 | 0,01368 € | 547,20 € |
48.000 | 0,01347 € | 646,56 € |
96.000 | 0,01274 € | 1.223,04 € |
100.000 | 0,01271 € | 1.271,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |