Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0100820FCT | |
|---|---|
DigiKey Part Number | 0603J0100820FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0100820FCT |
Description | CAP CER 82PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 10V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0100820FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0160820FCT | Knowles Syfer | 0 | 0603J0160820FCT-ND | 0,34593 € | Upgrade |
| 0603J0250820FCT | Knowles Syfer | 0 | 0603J0250820FCT-ND | 0,34391 € | Upgrade |
| 0603J0500820FCT | Knowles Syfer | 0 | 0603J0500820FCT-ND | 0,34391 € | Upgrade |
| 0603J0630820FCT | Knowles Syfer | 0 | 0603J0630820FCT-ND | 0,34391 € | Upgrade |
| 0603J1000820FCT | Knowles Syfer | 0 | 0603J1000820FCT-ND | 0,34391 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34593 € | 1.383,72 € |
| Unit Price without VAT: | 0,34593 € |
|---|---|
| Unit Price with VAT: | 0,41166 € |






