1206D102J500KHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Novacap
In Stock: 828
Unit Price: 3,64000 €
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206D102J500KHT

DigiKey Part Number
1206D102J500KHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206D102J500KHT
Description
CAP CER 1000PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206D102J500KHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max)
-
Thickness (Max)
0.064" (1.63mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.