
1206D102J101KHT | |
|---|---|
DigiKey Part Number | 1763-1030-2-ND - Tape & Reel (TR) 1763-1030-1-ND - Cut Tape (CT) 1763-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206D102J101KHT |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206D102J101KHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.060" W (3.18mm x 1.52mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.064" (1.63mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,60100 € | 26,01 € |
| 50 | 2,18620 € | 109,31 € |
| 100 | 2,05790 € | 205,79 € |
| 500 | 1,87648 € | 938,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70278 € | 4.256,95 € |
| 5.000 | 1,65996 € | 8.299,80 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

