
DEB-B120MB1S | |
|---|---|
DigiKey Part Number | 1761-DEB-B120MB1S-ND |
Manufacturer | |
Manufacturer Product Number | DEB-B120MB1S |
Description | EVAL BOARD FOR B120MB1S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | B120MB1S - Filter 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | B120MB1S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,09000 € | 408,09 € |
| 10 | 365,99300 € | 3.659,93 € |
| Unit Price without VAT: | 408,09000 € |
|---|---|
| Unit Price with VAT: | 485,62710 € |



