
B120MB1S | |
|---|---|
DigiKey Part Number | 1761-1022-ND |
Manufacturer | |
Manufacturer Product Number | B120MB1S |
Description | RF FILTER BAND PASS 12GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B120MB1S Models |
Category | Insertion Loss 3dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.525" L x 0.225" W (13.34mm x 5.72mm) |
Frequency 12GHz | Height (Max) 0.090" (2.29mm) |
Bandwidth 1GHz | Base Product Number |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,60000 € | 163,60 € |
| 10 | 133,49400 € | 1.334,94 € |
| 25 | 124,48920 € | 3.112,23 € |
| Unit Price without VAT: | 163,60000 € |
|---|---|
| Unit Price with VAT: | 194,68400 € |



