
B024RF2S | |
|---|---|
DigiKey Part Number | 1761-1099-ND |
Manufacturer | |
Manufacturer Product Number | B024RF2S |
Description | RF FILTER 2.4GHZ BANDPASS 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5GHz Center Frequency RF Filter (Radio Frequency) 1.08GHz Bandwidth 3.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B024RF2S Models |
Category | Insertion Loss 3.5dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Tray | Package / Case 2-SMD, No Lead |
Part Status Active | Size / Dimension 0.500" L x 0.250" W (12.70mm x 6.35mm) |
Frequency 2.5GHz Center | Height (Max) 0.113" (2.87mm) |
Bandwidth 1.08GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,85000 € | 211,85 € |
| 10 | 172,84900 € | 1.728,49 € |
| 25 | 166,36800 € | 4.159,20 € |
| Unit Price without VAT: | 211,85000 € |
|---|---|
| Unit Price with VAT: | 252,10150 € |











