
HMC578LC3B | |
|---|---|
DigiKey Part Number | 505-HMC578LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC578LC3B |
Description | IC MULTIPLIER X2 BB 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 23GHz ~ 33GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC578LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 23GHz ~ 33GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,28000 € | 71,28 € |
| 10 | 59,38200 € | 593,82 € |
| 25 | 56,41000 € | 1.410,25 € |
| 100 | 53,14380 € | 5.314,38 € |
| Unit Price without VAT: | 71,28000 € |
|---|---|
| Unit Price with VAT: | 84,82320 € |





