
MSS 3112 D | |
|---|---|
DigiKey Part Number | 3746-MSS3112D-ND |
Manufacturer | |
Manufacturer Product Number | MSS 3112 D |
Description | SWITCH SLIDE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Knitter-Switch | Actuator Type Standard |
Series | Actuator Length 2.80mm |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Through Hole |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 1A (AC), 3A (DC) | Actuator Material Nylon |
Voltage Rating - AC 120 V | Mechanical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,24200 € | 22,42 € |
| 25 | 2,07840 € | 51,96 € |
| 126 | 1,81659 € | 228,89 € |
| 252 | 1,71806 € | 432,95 € |
| 504 | 1,62837 € | 820,70 € |
| 1.008 | 1,54768 € | 1.560,06 € |
| 2.520 | 1,45446 € | 3.665,24 € |
| 5.040 | 1,39359 € | 7.023,69 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |




