1103A4CQEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101A4CQEA

DigiKey Part Number
2449-1101A4CQEA-ND
Manufacturer
Manufacturer Product Number
1101A4CQEA
Description
SWITCH SLIDE SPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1101A4CQEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
3.60mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.24mm
Mechanical Life
-
Electrical Life
30,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,19900 €21,99 €
501,92340 €96,17 €
1001,81580 €181,58 €
2501,68596 €421,49 €
5001,59774 €798,87 €
1.0001,51834 €1.518,34 €
2.5001,42656 €3.566,40 €
5.0001,36659 €6.832,95 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €