
MSS 3111 D-R | |
|---|---|
DigiKey Part Number | 3746-MSS3111D-R-ND |
Manufacturer | |
Manufacturer Product Number | MSS 3111 D-R |
Description | SWITCH SLIDE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Knitter-Switch | Actuator Type Standard |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Nylon |
Current Rating (Amps) 1A (AC), 3A (DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,18200 € | 21,82 € |
| 25 | 2,02280 € | 50,57 € |
| 162 | 1,73222 € | 280,62 € |
| 324 | 1,63929 € | 531,13 € |
| 648 | 1,55503 € | 1.007,66 € |
| 1.134 | 1,49335 € | 1.693,46 € |
| 2.592 | 1,41235 € | 3.660,81 € |
| 5.022 | 1,35580 € | 6.808,83 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |




