
MFP 126 D-RA | |
|---|---|
DigiKey Part Number | 3746-MFP126D-RA-ND |
Manufacturer | |
Manufacturer Product Number | MFP 126 D-RA |
Description | MINIATURE SLIDE SWITCH, STANDARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 4.72mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,34200 € | 23,42 € |
| 25 | 2,17080 € | 54,27 € |
| 162 | 1,85932 € | 301,21 € |
| 324 | 1,76000 € | 570,24 € |
| 648 | 1,67003 € | 1.082,18 € |
| 1.134 | 1,60425 € | 1.819,22 € |
| 2.592 | 1,51794 € | 3.934,50 € |
| 5.022 | 1,45774 € | 7.320,77 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |






