
MRK 286 A-2 | |
|---|---|
DigiKey Part Number | 3746-MRK286A-2-ND |
Manufacturer | |
Manufacturer Product Number | MRK 286 A-2 |
Description | KEY SWITCH, OFF-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer Knitter-Switch | Key Removable Positions 2 only |
Series | Angle of Throw 90° |
Packaging Box | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 32.20mm |
Current Rating (Amps) 4A (AC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,40100 € | 74,01 € |
| 25 | 6,97880 € | 174,47 € |
| 50 | 6,67480 € | 333,74 € |
| 100 | 6,38370 € | 638,37 € |
| 250 | 6,01752 € | 1.504,38 € |
| 500 | 5,75400 € | 2.877,00 € |
| 1.000 | 5,50155 € | 5.501,55 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |


