




KO117A125 | |
|---|---|
DigiKey Part Number | EG5868-ND |
Manufacturer | |
Manufacturer Product Number | KO117A125 |
Description | SWITCH KEYLOCK 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO117A125 Models |
Category | Actuator Type Flat Key |
Manufacturer E-Switch | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function Off-On | Panel Cutout Dimensions Circular - 19.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 33.30mm |
Current Rating (Amps) 4A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 7,59300 € | 75,93 € |
| 25 | 7,16000 € | 179,00 € |
| 50 | 6,84800 € | 342,40 € |
| 100 | 6,54930 € | 654,93 € |
| 300 | 6,10147 € | 1.830,44 € |
| 600 | 5,83408 € | 3.500,45 € |
| 1.200 | 5,57796 € | 6.693,55 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |










