
MFP 1620 | |
|---|---|
DigiKey Part Number | 3746-MFP1620-ND |
Manufacturer | |
Manufacturer Product Number | MFP 1620 |
Description | SWITCH SLIDE 23.0 MMX17.5 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP6T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP6T | Operating Temperature -10°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Current Rating (Amps) 350mA (DC) | Switch Travel 2.50mm |
Voltage Rating - DC 30 V | Mechanical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 200 ~ 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,11320 € | 27,83 € |
| 100 | 0,99150 € | 99,15 € |
| 250 | 0,91912 € | 229,78 € |
| 600 | 0,85713 € | 514,28 € |
| 1.200 | 0,81318 € | 975,82 € |
| 3.000 | 0,76205 € | 2.286,15 € |
| 5.400 | 0,73328 € | 3.959,71 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |



