
ASLB1570 | |
|---|---|
DigiKey Part Number | 679-ASLB1570-ND |
Manufacturer | |
Manufacturer Product Number | ASLB1570 |
Description | SLIDE SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP5T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASLB1570 Models |
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 5.00mm |
Series | Contact Material Silver (Ag) |
Packaging Bag | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SP5T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 80°C |
Switch Function On-On-On-On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 300mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Operating Force 250gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,56360 € | 39,09 € |
| 100 | 1,39270 € | 139,27 € |
| 250 | 1,29216 € | 323,04 € |
| 500 | 1,22348 € | 611,74 € |
| 1.000 | 1,16145 € | 1.161,45 € |
| 3.000 | 1,07645 € | 3.229,35 € |
| 5.000 | 1,04225 € | 5.211,25 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |





