
35 72 145 | |
|---|---|
DigiKey Part Number | 2172-3572145-ND |
Manufacturer | |
Manufacturer Product Number | 35 72 145 |
Description | PLIERS-ROUND TIPS, COMFORT GRIP |
Customer Reference | |
Detailed Description | Electronics Pliers Round Nose Smooth 5.75" (146.1mm) |
Datasheet | Datasheet |
Category | Tip Type Round Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Smooth |
Part Status Obsolete | Features Oil and Solvent Resistant, Soft Grips |
Tool Type Electronics | Length 5.75" (146.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37 41 125 | Knipex Tools LP | 1 | 2172-3741125-ND | 26,03000 € | Similar |


