
37 41 125 | |
|---|---|
DigiKey Part Number | 2172-3741125-ND |
Manufacturer | |
Manufacturer Product Number | 37 41 125 |
Description | GRIPPING PLIERS-ROUND POINT TIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Round Nose Smooth 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Tip Type Round Nose |
Manufacturer Knipex Tools LP | Tip Shape Straight |
Packaging Bulk | Jaw Type Smooth |
Part Status Active | Features Oil and Solvent Resistant, Soft Grips |
Tool Type Electronics | Length 4.92" (125.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 5 | 23,42400 € | 117,12 € |
| 10 | 22,67100 € | 226,71 € |
| 25 | 21,71200 € | 542,80 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,08320 € |

