Direct

S18 | |
|---|---|
DigiKey Part Number | S18-ND |
Manufacturer | |
Manufacturer Product Number | S18 |
Description | NUT DRIVR HEX SOCKET 9/16" 8.5" |
Customer Reference | |
Detailed Description | 9/16" Hex Socket Nut Driver 8.50" (215.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 9/16" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.50" (215.9mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft | |
Weight | 0.3 lb (136.08 g) |


