9/16" Hex Socket Nut Driver 9.38" (238.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9/16" Hex Socket Nut Driver 9.38" (238.1mm)
630-9/16
630-9/16

630-9/16

DigiKey Part Number
1742-1613-ND
Manufacturer
Manufacturer Product Number
630-9/16
Description
NUT DRIVER HEX SKT 9/16" 9.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9/16" Hex Socket Nut Driver 9.38" (238.1mm)
Product Attributes
Filter Similar Products
Category
Size
9/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
4.00" (101.6mm)
Series
Length - Overall
9.38" (238.1mm)
Packaging
Bulk
Features
Chrome Finish, Color Coded, Hollow Shaft, Soft Grip
Part Status
Active
Weight
0.35 lb (158.76 g)
Tool Type
Nut Driver
Base Product Number
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,57000 €14,57 €
513,50400 €67,52 €
1013,06900 €130,69 €
2512,51640 €312,91 €
Manufacturers Standard Package
Unit Price without VAT:14,57000 €
Unit Price with VAT:17,33830 €