3/8" Hex Socket Nut Driver 9.63" (244.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S126M

DigiKey Part Number
S126M-ND
Manufacturer
Manufacturer Product Number
S126M
Description
NUT DRIVR HEX SOCKET 3/8" 9.63"
Customer Reference
Detailed Description
3/8" Hex Socket Nut Driver 9.63" (244.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3/8"
Manufacturer
Klein Tools, Inc.
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
9.63" (244.6mm)
Part Status
Obsolete
Features
Chrome Finish, Color Coded, Hollow Shaft, Magnetic
Tool Type
Nut Driver
Weight
0.15 lb (68.04 g)
Tip Type
Hex Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
646-3/8MKlein Tools, Inc.11646-3/8M-ND14,58000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,58000 €14,58 €
Manufacturers Standard Package
Unit Price without VAT:14,58000 €
Unit Price with VAT:17,35020 €