



646-3/8M | |
|---|---|
DigiKey Part Number | 646-3/8M-ND |
Manufacturer | |
Manufacturer Product Number | 646-3/8M |
Description | NUT DRIVR HEX SOCKET 3/8" 9.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Driver 9.75" (247.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3/8" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.75" (247.7mm) | |
Features | Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 5 | 13,42000 € | 67,10 € |
| 10 | 12,98800 € | 129,88 € |
| 25 | 12,43840 € | 310,96 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,23120 € |



