



NCVT-3 | |
|---|---|
DigiKey Part Number | 1742-1128-ND |
Manufacturer | |
Manufacturer Product Number | NCVT-3 |
Description | NON-CONTACT VOLTAGE TESTER WITH |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC |
Datasheet | Datasheet |
Category | Type Voltage Detector |
Manufacturer Klein Tools, Inc. | Specifications Measures AC Voltage 12 ~ 1000VAC |
Packaging Box | Ratings CAT IV 1000V |
Part Status Obsolete | Base Product Number |




