
NCVT-5A | |
|---|---|
DigiKey Part Number | 1742-NCVT-5A-ND |
Manufacturer | |
Manufacturer Product Number | NCVT-5A |
Description | DUAL RANGE NON CONTACT VOLTAGE T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 12 ~ 1000VAC |
Datasheet | Datasheet |
Category | Type Voltage Detector |
Manufacturer Klein Tools, Inc. | Specifications Measures AC Voltage 12 ~ 1000VAC |
Packaging Bulk | Ratings CAT IV 1000V |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,20000 € | 33,20 € |
| 5 | 30,76600 € | 153,83 € |
| 10 | 29,77700 € | 297,77 € |
| 25 | 28,51800 € | 712,95 € |
| Unit Price without VAT: | 33,20000 € |
|---|---|
| Unit Price with VAT: | 39,50800 € |

