K44 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Klein Tools, Inc.
In Stock: 2
Unit Price: 16,73000 €
Datasheet
5/16" Slotted Screwdriver 8.25" (209.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K44

DigiKey Part Number
K44-ND
Manufacturer
Manufacturer Product Number
K44
Description
SCREWDRIVER SLOTTED 5/16" 8.25"
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 8.25" (209.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
4.00" (101.6mm)
Packaging
Bulk
Length - Overall
8.25" (209.6mm)
Part Status
Obsolete
Features
Screw Holding
Tool Type
Screwdriver
Weight
0.25 lb (113.4 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6026KKlein Tools, Inc.21742-6026K-ND16,73000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes