
6026K | |
|---|---|
DigiKey Part Number | 1742-6026K-ND |
Manufacturer | |
Manufacturer Product Number | 6026K |
Description | SCREWDRIVER SLOTTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/16" | |
Length - Blade | - | |
Length - Overall | - | |
Features | Black Tip, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 5 | 15,40000 € | 77,00 € |
| 10 | 14,90500 € | 149,05 € |
| 25 | 14,27400 € | 356,85 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,77780 € |

